CONEC164A17479XSteckverbinder, D-Sub
Conn D-Sub SKT 44 POS Solder ST Thru-Hole 44 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 44 | |
| 44 | |
| 3 | |
| Solder | |
| Straight | |
| SKT | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| 14.7 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 164A17479X DVI connector from Conec is ideal for communicating with any serial connections you have. It has a maximum voltage rating of 60 V. It has a straight body orientation. This 3-row connector has a single port. This socket type connector's 44 contacts that are made out of copper alloy and plated with gold over nickel. 164A17479X is housed in polyester. This device has a maximum current rating of 3 A. Its 44 terminals use the solder termination method. This product is 53.42 mm long, 14.7 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

