CONEC164A17949XSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the 164A17949X DVI connector from Conec. This 2-row connector has a single port. It has a right angle body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 V. 164A17949X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.93 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

