CONEC164A18029XSteckverbinder, D-Sub

Conn D-Sub SKT 26 POS Solder RA Thru-Hole 26 Terminal 1 Port

Communicate with your serial connections using the high density d-sub 164A18029X DVI connector from Conec. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This 3-row connector has a single port. It has a maximum voltage rating of 60 V. This device has a maximum current rating of 3 A. 164A18029X is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 26 terminals use the solder termination method. This product is 39.52 mm long, 12.93 mm tall and 21.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 30
  • Manufacturer Lead Time:
    26 Wochen
    • Price: 16,2578 €
    1. 1+16,2578 €
    2. 100+14,5144 €
    3. 1000+14,1022 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.