CONEC164A19189XSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 21.2 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the 164A19189X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. It has a right angle body orientation. 164A19189X is housed in polyester. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder termination method. This product is 39.52 mm long and 21.2 mm. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

