TE Connectivity164SL11Druckknopfschalter
Switch Push Button N.O./N.C. DPST Square Button 5A 250VAC 24VDC 0.4VA Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Obsolete | |
| 164SL11 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPST | |
| Square Button | |
| N.O./N.C. | |
| Threaded | |
| 5@250VAC 24VDC | |
| 0.4@20VAC 20VDC | |
| 1500VAC | |
| 100 | |
| 20 | |
| 100000 | |
| 3 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| IP40 | |
| Straight | |
| -20 | |
| 50 | |
| 18 | |
| 18 | |
| 52.5 |
Ideal for quick switching situations this 164SL11 push button switch manufactured from TE Connectivity is a must. This device has a maximum current rating of 5 A @ 250VAC 24VDC. It has a DPST configuration. This push switch has an operating temperature range of -20 °C to 50 °C. The 164SL11 push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 24 VDC. This product is 18 mm long, 52.5 mm tall and 18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

