CONEC164X11989XSteckverbinder, D-Sub
Conn D-Sub SKT 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 78 | |
| 78 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 60V | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 67.31 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Think of Conec's 164X11989X discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 78 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 3-row connector. Its wire is 22 AWG. This product is 12.93 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

