TE Connectivity165008Steckverbinderanschlüsse
Spade Tongue Terminal 16-22AWG Copper Red 21.1mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 16-22 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 21.1 | |
| 7.1 | |
| Red | |
| Cable Mount |
The spade tongue terminal 165008 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. Its wire is 16-22 AWG. This product is 21.1 mm long and 7.1 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

