TE Connectivity165045Steckverbinderanschlüsse
Wire Pin 14-16AWG Copper M 14.2mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Straight | |
| Tin | |
| 14-16 | |
| 170 | |
| Non-Insulated | |
| Box | |
| 14.2 |
A great way to make a solid connection with terminal blocks is to use this wire pin 165045 wire terminal from TE Connectivity in your design. This product is 14.2 mm long. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

