25-50% Rabatt
TE Connectivity165075Steckverbinderanschlüsse
Wire Pin 14-16AWG Copper Blue M 20.7mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Straight | |
| Tin | |
| 14-16 | |
| 105 | |
| Insulated | |
| Box | |
| 20.7 | |
| Blue |
Create a connection between two terminal blocks by using this wire pin 165075 wire terminal from TE Connectivity. This product is 20.7 mm long. Its wire is 14-16 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

