TE Connectivity165143Steckverbinderanschlüsse
Wire Pin 16-22AWG Copper Red M 20.5mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 16-22 | |
| 105 | |
| Polyvinyl Chloride | |
| Box | |
| 20.5 | |
| Red | |
| Cable Mount |
The wire pin 165143 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 20.5 mm long. Its wire is 16-22 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

