TE Connectivity165295Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper 14mm Tin Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3 | |
| Tin | |
| 14-16 | |
| Non-Insulated | |
| Strip | |
| 14 | |
| 6 | |
| Cable Mount |
Using the metal foil 165295 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.1% mm long and 1206 mm. This wire terminal has an operating temperature of Surface Mount °C. Its wire is 24K AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

