PHOENIX CONTACT1657847Steckverbinderzubehör
Connector Accessories Panel Mounting Frame Right Angle Black
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Frame | |
| Right Angle | |
| Black | |
| -40 | |
| 70 | |
| 5.6 | |
| 22.2 | |
| 18.8 | |
| 42 |
Make connections with an extra layer of protection with this panel mounting frame 1657847 connector accessory from Phoenix Contact. It has a right angle body orientation. This part has an operating temperature of -40 to 70 °C. This product is 22.2 mm long, 42 mm tall and 18.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

