CONEC165X11029XSchrumpfbalgenadapter
180° 5 Shell Size Metallised Acrylonitrile Butadiene Styrene
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| 5 | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| Metallised | |
| 56 |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 165X11029X backshell from Conec is what you need. Its shell size is 3. This has a Connector D-Subminiature connector. This product is 56 mm long, 14.5 mm tall and 39.75 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

