CONEC165X13459XESchrumpfbalgenadapter
Hood 90° D Shell Size Polybutylene Terephthalate
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Black |
Securely connect and protect the interconnecting parts of a cable wire using this hood 165X13459XE backshell from Conec. Its shell size is D. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -33 °C to 90 °C. This product is 69 mm long, 19.5 mm tall and 57.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
