CONEC165X14719XSchrumpfbalgenadapter
Hood 180° 9 Shell Size Tin Over Nickel Copper Alloy
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8.23 | |
| 9 | |
| Connector D-Subminiature | |
| 180° | |
| Copper Alloy | |
| Tin Over Nickel | |
| Hood | |
| 31.19 |
Never worry about loose connections again with this protection cap 165X14719X connector accessory from Conec. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.93 mm tall.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

