| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 7 | |
| 4 | |
| Connector D-Subminiature | |
| 180° | |
| Zinc Die Cast | |
| Nickel | |
| Hood | |
| 70.2 |
Protect and connect parts of a cable with this hood 165X17339X backshell manufactured from Conec. Its shell size is 4. This has a Connector D-Subminiature connector. This product is 70.2 mm long, 15 mm tall and 43.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

