| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9.3 | |
| 5 | |
| Connector D-Subminiature | |
| 180° | |
| Zinc Die Cast | |
| Nickel | |
| -55 | |
| 125 | |
| Hood | |
| 67.8 |
Are you looking to complete your total connector assembly? Then you must be looking for this hood 165X17349X backshell from Conec! Its shell size is 5. This has a Connector D-Subminiature connector. This product is 67.8 mm long, 17.7 mm tall and 43.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

