| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector D-Subminiature | |
| 180° | |
| Polyamide | |
| Gray | |
| Hood | |
| 42.1 |
Need a way to interlock your cable assembly? Look no further use this hood 165X18169X backshell from Conec. This has a Connector D-Subminiature connector. This product is 42.1 mm long, 15.8 mm tall and 42.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

