Littelfuse166.7000.4502Sicherungen
Fuse Blade 5A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Motor Circuit | |
| 19 X 5 X 13.2 | |
| 5 | |
| 80 | |
| 80 | |
| 1000@80VDC | |
| 24.3 | |
| 0.0206 | |
| Quick Connect | |
| 2 | |
| 13.2 | |
| 5 | |
| 19 | |
| 13.2 | |
| Thermoplastic | |
| Holder |
Be protected by adding a blade 166.7000.4502 fuse developed by Littelfuse. This device has a current rating of 5. It has 2 terminals. Its fuse is made from thermoplastic. The maximum DC voltage rating is 80 VDC. This product is 19 mm long, 13.2 mm tall and 5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

