Littelfuse166.7000.4752Sicherungen
Fuse Blade 7.5A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Blade | |
| Motor Circuit | |
| 19 X 5 X 13.2 | |
| 7.5 | |
| 80 | |
| 80 | |
| 1000@80VDC | |
| 44.5 | |
| 0.0115 | |
| Quick Connect | |
| 2 | |
| 13.2 | |
| 5 | |
| 19 | |
| 13.2 | |
| Thermoplastic | |
| Holder |
A great alternative to a circuit breaker, this a blade 166.7000.4752 fuse from Littelfuse will protect your electronics. This device has a current rating of 7.5. It has 2 terminals. Its fuse is made from thermoplastic. The maximum DC voltage rating is 80 VDC. This product is 19 mm long, 13.2 mm tall and 5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

