PHOENIX CONTACT1663378Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 16AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| PIN | |
| Crimp | |
| Straight | |
| -40 | |
| 125 | |
| 500 | |
| 0.655 | |
| 25 | |
| 16 | |
| Cable Mount |
This 1663378 connector contact from Phoenix Contact comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 16 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 25 mm long. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

