PHOENIX CONTACT1663420Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| -40 | |
| 125 | |
| 500 | |
| 0.66 | |
| 21.6 | |
| 18 | |
| Cable Mount |
This 1663420 connector contact from Phoenix Contact will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 21.6 mm long. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

