PHOENIX CONTACT1663446Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 10 | |
| -40 | |
| 125 | |
| 500 | |
| 0.677 | |
| 21.6 | |
| 14 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 1663446 connector contact from Phoenix Contact will get you there. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 10 A. It uses the crimp termination method. This product is 21.6 mm long. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 14 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

