Meist Gesucht
B&K Precision1670AWerkstattnetzteile
Triple-Output 30VDC, 3A Digital Display Power Supply
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| LCD | |
| 2 | |
| 3 | |
| No | |
| 1% | |
| 1% | |
| 60 | |
| 5mV(Max) | |
| 0 to 30 | |
| 3 | |
| 115|230 | |
| 1Year | |
| 0 | |
| 40 | |
| 5200 |
This 1670A AC to DC power supply from B&K Precision Corporation converts an alternating current source to a direct current supply. It has a voltage of 14 V and maximum output power of 5% W. This part's 10 to 16 outputs can handle a current up to 100 A. This part has a temperature range of -50 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

