Illinois Capacitor167104J100A-FKondensator, Kunststofffilm
Cap Film 0.1uF 100V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Non Inductive Wound|Non Polar|Rugged Plastic Case | |
| Wound | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.5 X 4 X 9 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 10.5(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.6 | |
| 5.5 | |
| 9(Max) |
The materials used to construct this 167104J100A-F plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 10.5(Max) mm long, 7(Max) mm tall and 3.5(Max) mm deep. The 167104J100A-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 0.1uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

