Reduced Price
PHOENIX CONTACT1677063Steckverbinder, rechteckig
Conn Rectangular M 16 POS Screw ST Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 16 | |
| 2 | |
| Screw | |
| Straight | |
| M | |
| 16 | |
| 250V | |
| -40 | |
| 125 | |
| 500 | |
| 80 | |
| 72 | |
| 31.8 | |
| 22.8 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Whether your needs are small or large, this heavycon insert 1677063 USB connector from Phoenix Contact can help you in making a secure connection between a variety of components. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 250 V. This is a 2-row connector. This male connector's 16 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 16 A. 1677063 is housed in polyamide. This product is 72 mm long, 22.8 mm tall and 31.8 mm deep. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

