PHOENIX CONTACT1681486Sensor Accessories
Connector, Universal, 5-position For Sensor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Use this sensor actuator 1681486 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. This female connector's 5 contacts that are made out of brass and plated with white bronze. This device has a maximum current rating of 4 A. This product is 54 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

