Switchcraft16882-4PG-522Steckverbinder, rund
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| PIN | |
| Solder | |
| 18-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| 7.5 | |
| 600VDC|600VAC | |
| -40 | |
| 85 | |
| IP67 | |
| 300 | |
| 13.5 |
This micro-c 16882-4PG-522 connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C. This product has a diameter of 13.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

