PHOENIX CONTACT1688447Steckverbinderzubehör
Connector Accessories D-Sub Cap Nut Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub Cap Nut | |
| Connector D-Subminiature | |
| Straight | |
| Polyamide | |
| Gray | |
| -40 | |
| 80 | |
| 2.375 |
This d-sub cap nut 1688447 connector accessory from Phoenix Contact will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of -40 to 80 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

