PHOENIX CONTACT1688450Steckverbinderzubehör
Connector Accessories D-Sub Cap Nut Straight Gray
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.45.90 | |
| Automotive | No |
| PPAP | No |
| D-Sub Cap Nut | |
| Connector D-Subminiature | |
| Straight | |
| Gray | |
| -40 | |
| 80 | |
| 3.16 | |
| 16 |
This d-sub cap nut 1688450 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -40 to 80 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

