50-75% Rabatt
PHOENIX CONTACT1689132Steckverbinder, D-Sub
D-SUB connector set, shell size 2, IP67 protection, with shrouds
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 15 | |
| 15 | |
| -40 | |
| 80 | |
| 1000 | |
| 79.4 | |
| Gray |
Never worry about loose connections again with this housing 1689132 connector accessory from Phoenix Contact. This product is 68.4 mm long, 24 mm tall and 89 mm deep. This part has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

