Weidmuller1698740000Steckverbinder, Klemmenblöcke
Conn Terminal Block 5 POS 7.62mm Solder RA Thru-Hole 30A Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 5 | |
| 7.62 | |
| 1 | |
| 5 | |
| Solder | |
| Right Angle | |
| 30 | |
| 300V | |
| -50 | |
| 100 | |
| Box | |
| 38.1 | |
| 26 | |
| 26 | |
| Orange | |
| Through Hole |
Say goodbye to wires becoming undone by using this 1698740000 PCB terminal block developed by Weidmuller. This is a 1-row connector. Its pitch is 7.62 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 30 A. 1698740000 is housed in polyamide. This product is 38.1 mm long, 26 mm tall and 26 mm deep. Its wire is 10-22 AWG. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

