Littelfuse16R800GFPTC, rückstellbare Sicherung
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 8 | |
| 13.6 | |
| 0.0056 | |
| 0.0175 | |
| 3 | |
| 5@40A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.7 X 3 X 20.9 | |
| Straight | |
| 0.81 | |
| 12.7(Max) | |
| 3(Max) | |
| 20.9(Max) | |
| 20.9(Max) | |
| Through Hole |
This 16R800GF PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 12.7(Max) mm long, 20.9(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

