Littelfuse16R900GMRPTC, rückstellbare Sicherung

PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm Ammo

Avoid delays in resuming normal operation with this 16R900GMR PTC resettable fuse from Littelfuse. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 14(Max) mm long, 21.7(Max) mm tall and 3(Max) mm deep.

1.000 Stück: Versand in vsl. 3 Tagen

    Total215,70 €Price for 1000

    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2534+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 1.000 Stück
      • Price: 0,2157 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.