Panasonic16SVP39MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.05 Ohm 1.62A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 39uF | |
| 20% | |
| 16VDC | |
| 0.05 | |
| Standard | |
| 1.62 | |
| 125@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.9 |
Thanks to Panasonic and their 16SVP39M conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 125@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.9 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

