Panasonic16TQC10MTantal-Polymer-Kondensatoren
Cap Tant Polymer 10uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.1 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 10uF | |
| 20% | |
| 16VDC | |
| 0.1 | |
| Standard | |
| 0.8 | |
| 48 | |
| Polar | |
| 10 | |
| High Voltage | |
| No | |
| No | |
| B2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
This 16TQC10M polymer electrolyte from Panasonic has a high dielectric permittivity and that can be used to pass low frequency signals through. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 48 μA. Its capacitance value is 10uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

