Panasonic16TQC33MYFSTantal-Polymer-Kondensatoren
Cap Tant Polymer 33uF 16VDC D12 CASE 20%( 7.3 X 4.3 X 1.15mm) Inward L SMD 7343 0.04 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Standard | |
| 1.8 | |
| 52.8 | |
| Polar | |
| 10 | |
| No | |
| No | |
| D12 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.15 | |
| 7343 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.15 |
Designing a small device that needs to filter out high frequencies? This 16TQC33MYFS polymer electrolyte from Panasonic will do just that, due to its high dielectric permittivity. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.3 mm long, 1.15 mm tall and 4.3 mm deep. Its capacitance value is 33uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 52.8 μA.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

