Meist Gesucht
Panasonic16TQC47MWTantal-Polymer-Kondensatoren
Cap Tant Polymer 47uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.04 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Standard | |
| 1.8 | |
| 75.2 | |
| Polar | |
| 10 | |
| High Voltage | |
| No | |
| No | |
| D2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-20 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this 16TQC47MW polymer electrolyte from Panasonic has just that! It can withstand a voltage of 16 VDC. It has 2 terminals. Its capacitance value is 47uF. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 75.2 μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

