CONEC17-10000Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5e | |
| Straight | |
| 1.2 | |
| 100VDC | |
| 500 | |
| 20 | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| Single | |
| 36.18 | |
| 32.71 | |
| 32 | |
| Panel Mount |
The modular characteristics of this rj-45 17-10000 telephone and telecom connector from Conec make it a common choice for Ethernet network communication. This SKT connector has 8 SKT contacts. It has a socket type gender. It has a straight body orientation. This connector has a single port. This product is 36.18 mm long, 32 mm tall and 32.71 mm deep. 17-10000 is housed in black plastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

