CONEC17-10019Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5e | |
| Straight | |
| 1.2 | |
| 100VDC | |
| 500 | |
| 20 | |
| No | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| Single | |
| 36.18 | |
| 34 | |
| 32.71 | |
| Panel Mount |
This ip67 rj-45 17-10019 telephone and telecom connector from Conec provides connection for high-speed networks. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 100 V. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.2 A. This part has an operating temperature of -40 to 85 °C. 17-10019 is housed in black polybutylene terephthalate. This product is 36.18 mm long, 32.71 mm tall and 34 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

