CONEC17-111274Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| RJ-45 Coupler | |
| RCP/RCP | |
| 8/8 | |
| 1/1 | |
| 8 | |
| Cat 5e | |
| Straight | |
| 1.2 | |
| 100VDC | |
| 500 | |
| 20 | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| Single | |
| 35 | |
| 37.8 | |
| Panel Mount |
Never drop a call or phone connection using this rj-45 coupler 17-111274 telephone and telecom connector from Conec. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 100 VDC. This connector has a single port. This device has a maximum current rating of 1.2 A. 17-111274 is housed in black polyester. This product is 34.5 mm long and 37.8 mm. This part has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

