CONEC17 200161Connector USB
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A Adapter | |
| RCP/RCP | |
| 4/4 | |
| 1 | |
| Straight | |
| 1.5 | |
| 30VAC | |
| 1000 | |
| IP67 | |
| 30 | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| 34.5 | |
| 32.71 | |
| 34 | |
| Panel Mount |
Utilize your audio and video with the usb type a coupler 17-200161 audio and video connector from Conec. This RCP connector has 4 / 4 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. 17-200161 is housed in plastic. This product is 36.18 mm long and 34.45 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
