CONEC17-210141Connector USB
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A Adapter | |
| RCP/RCP | |
| 4/4 | |
| 1/1 | |
| Straight | |
| 1.5 | |
| 30V | |
| 1000 | |
| IP67 | |
| 30 | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| 37.8 | |
| Panel Mount |
Make a secure connection for your applications' sound with the 6400 17-210141 audio and video connector from Conec. This Molded connector has no contacts that are plated with -55 to 105. This connector has Polar ports. This device has a maximum current rating of 7.3 X 4.3 X 4.1 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -55 °C to 105 °C. This product is 4.1 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

