PHOENIX CONTACT1700231Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 24A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Solder | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| 20.723 | |
| 32.5 | |
| 18.5 | |
| 19.5 | |
| Green | |
| Through Hole |
Ideal for testing purposes this pc terminal block 1700231 PCB terminal block manufactured from Phoenix Contact will exceed your needs. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 24 A. 1700231 is housed in polyamide. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

