HARTING17011542603Steckverbinder, Mutterplatine
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole har-bus® Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 154 | |
| Press Fit | |
| 2 | |
| Straight | |
| 2.5 | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 16.98 | |
| 50 | |
| 15.4 | |
| 13.4 | |
| har-bus® | |
| Through Hole |
Harting's hard metric 17011542603 backplane connector will transfer signals at a faster rate than other connector types. This M connector has 154 M contacts. It has a straight body orientation. Its pitch is 2 mm. This is a 7-row connector. It has a male type gender. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 50 mm long, 13.4 mm tall and 15.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

