PHOENIX CONTACT1701456Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 2 POS 10.16mm Solder RA Wall Mount

This wire to board 1701456 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 2 contacts that are plated with silver. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. It has a header type gender. This is a 1-row connector. Its pitch is 10.16 mm. This device has a maximum current rating of 76 A. It uses the solder termination method. This product is 39.76 mm long, 19 mm tall and 46.4 mm deep. 1701456 is housed in green polyamide.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 5,2258 €
    1. 10+5,2258 €
    2. 20+4,5040 €
    3. 60+4,2917 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.