PHOENIX CONTACT1703784Steckverbinder, Klemmenblöcke
Conn Terminal Block SKT 3 POS 10.16mm Screw RA Wall Mount 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| SKT | |
| 3 | |
| 10.16 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 76 | |
| 1000V | |
| -40 | |
| 100 | |
| Cardboard | |
| 38.68 | |
| 71.56 | |
| 56.4 | |
| 32.05 | |
| Green | |
| Wall Mount |
Keep your connections strong with this 1703784 PCB terminal block from Phoenix Contact utilizing clamps and screws. This SKT connector has 3 SKT contacts. It has a socket type gender. Its pitch is 10.16 mm. It has a right angle body orientation. This device has a maximum current rating of 76 A. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

