PHOENIX CONTACT1704059Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 76 | |
| 630V | |
| -40 | |
| 100 | |
| Cardboard | |
| 16.64 | |
| 10 | |
| 36.8 | |
| 28.7 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this 1704059 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 67 A. 1704059 is housed in polyamide. It uses the solder termination method. This product is 36.8 mm deep. Its wire is 6-20 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

