HARTING17041541201Steckverbinder, Mutterplatine
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 110Signal/44Ground | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 44 | |
| 15.4 | |
| 13.4 | |
| Through Hole |
Connect two or more printed circuit boards together using hard metric 17041541201 backplane connectors developed by Harting, and create a computer system that meets your requirements. This M connector has 110signal / 44ground M contacts. It has a straight body orientation. It has a male type gender. Its pitch is 2 mm. This is a 5/2-row connector. This product is 44 mm long, 13.4 mm tall and 15.4 mm deep. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

