Meist Gekauft
PHOENIX CONTACT1704854Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 2.5mm Push-In Spring RA Cable Mount 6A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 2.5 | |
| 1 | |
| 6 | |
| Push-In Spring | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 0.854 | |
| 16.1 | |
| 15 | |
| 5 | |
| White | |
| Cable Mount |
Connect test equipment together with other components by using this 1704854 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 250 V. Its pitch is 2.5 mm. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 6 A. Its wire is 20-26 AWG. This product is 16.1 mm long, 5 mm tall and 15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

